
The Phoenix Contact SP4/8 is a low-current device with a maximum supply voltage of 800V and output voltage of 150V. It has a maximum current rating of 32A and an output power of 50mW. The device is lead free and RoHS compliant, with an isolation voltage of 1kV. It is available in bulk packaging and has a width of 7.87mm, length of 21mm, and depth of 49.6mm.
Phoenix Contact SP4/8 technical specifications.
| Current Rating | 1mA |
| Depth | 49.6mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 800V |
| Number of Rows | 1 |
| Orientation | Straight |
| Output Power | 50mW |
| Output Voltage | 150V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 7.87mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SP4/8 to view detailed technical specifications.
No datasheet is available for this part.