
This 10-pin female connector features a polyamide housing with a green color, rated for 10A and 200V. It has a 3.5mm pitch and is designed for through hole mounting. The connector is compliant with RoHS regulations and is available in bulk packaging with 50 pieces per package.
Phoenix Contact SPTA 1/10-3,5 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 9A |
| Gender | Female |
| Housing Color | Green |
| Length | 10mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPTA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
