SPTA 1/11-3,5 W/O T.SKT
Phoenix Contact SPTA 1/11-3,5 W/O T.SKT technical specifications.
| Max Current Rating | 9A |
| Max Supply Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1/11-3,5 W/O T.SKT to view detailed technical specifications.
No datasheet is available for this part.