
This Phoenix Contact connector features a 5-pin right angle design with a current rating of 10A and a voltage rating of 200V. It has a 3.5mm pitch and is made of polyamide material. The connector is lead free and compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Phoenix Contact SPTA 1/ 5-3,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact SPTA 1/ 5-3,5 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 9A |
| Depth | 12.4mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPTA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Width | 10mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1/ 5-3,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
