Tb, Wire to Brd, 4POS, 16AWG;
Phoenix Contact SPTA 1,5/ 4-5,08 technical specifications.
| Depth | 12mm |
| Gender | Female |
| Length | 20.55mm |
| Max Current Rating | 9A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.