Phoenix Contact COMBICON SPTA Series 3.5mm Pitch PCB Terminal Block with Spring Cage Termination, Through Hole, 6 Way
Phoenix Contact SPTA 1/ 6-3,5 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9A |
| Depth | 10mm |
| Gender | Female |
| Height | 15.9mm |
| Length | 21.6mm |
| Material | Polyamide |
| Max Current Rating | 9A |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPTA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Width | 21.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.