Phoenix Contact ST1.5-QUATTRO technical specifications.
| Color | Grey |
| Depth | 4.2mm |
| Length | 72mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST1.5-QUATTRO to view detailed technical specifications.
No datasheet is available for this part.