Phoenix Contact ST1.5-QUATTRO-PE technical specifications.
| Depth | 4.2mm |
| Length | 72mm |
| Number of Rows | 4 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST1.5-QUATTRO-PE to view detailed technical specifications.
No datasheet is available for this part.