Terminal block Manufacturer Article n°: 3031212 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper...
Phoenix Contact ST2,5 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 31A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5 to view detailed technical specifications.
No datasheet is available for this part.