Terminal block grey 0.08...2.5 mm², ST 2,5-PE/L/L, Phoenix Contact
Phoenix Contact ST2,5-PE/L/L technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 28A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5-PE/L/L to view detailed technical specifications.
No datasheet is available for this part.