Dinrail Terminal Block, 6WAY, 12AWG, Gry;
Phoenix Contact ST2,5-PE/L/N technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 28A |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5-PE/L/N to view detailed technical specifications.
No datasheet is available for this part.