Phoenix Contact ST2,5/1P technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Mount | DIN Rail |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5/1P to view detailed technical specifications.
No datasheet is available for this part.