ST2.5/1P-PE
Phoenix Contact ST2.5/1P-PE technical specifications.
| Depth | 5.2mm |
| Length | 48.5mm |
| Number of Rows | 2 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2.5/1P-PE to view detailed technical specifications.
No datasheet is available for this part.