ST2.5-TG
Phoenix Contact ST2.5-TG technical specifications.
| Depth | 5.2mm |
| Length | 60.5mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2.5-TG to view detailed technical specifications.
No datasheet is available for this part.