ST2.5-TWIN-PE
Checking distributor stock and pricing after the page loads.
Phoenix Contact ST2.5-TWIN-PE technical specifications.
| Color | Green, Yellow |
| Depth | 5.2mm |
| Length | 60.5mm |
| Number of Rows | 3 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |