Installation level terminal block Details: PE-L-L Manufacturer Article n°: 3031830 Colour: Grey Material: Polyamide...
Phoenix Contact STI 2,5-PE/L/L technical specifications.
| Color | Grey |
| Depth | 5.2mm |
| Gender | Female |
| Length | 97mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 400V |
| Number of Rows | 5 |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.