Dinrail Terminal Block, 4WAY, 12AWG, Gry;
Phoenix Contact STTB 2,5-2DIO/O-UL/UR-UL technical specifications.
| Depth | 5.2mm |
| Gender | Female |
| Length | 76.5mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Number of Rows | 4 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STTB 2,5-2DIO/O-UL/UR-UL to view detailed technical specifications.
No datasheet is available for this part.