
PSU, DIN RAIL, 12V, 10A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact TRIO-PS/1AC/12DC/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact TRIO-PS/1AC/12DC/10 technical specifications.
| Package/Case | 120 |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TRIO-PS/1AC/12DC/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.