Connector Accessories Terminal Block Marker Straight Polyamide White
Phoenix Contact UC-TM5 technical specifications.
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UC-TM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.