Din Rail Tb, High Current, 2WAY, 1/0AWG;
Phoenix Contact UHV50-AS/AS technical specifications.
| Depth | 32mm |
| Length | 95mm |
| Max Current Rating | 150A |
| Max Supply Voltage | 1kV |
| Number of Rows | 2 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.