Phoenix Contact UK3N technical specifications.
| Color | Grey |
| Depth | 5.2mm |
| Gender | Female |
| Length | 42.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UK3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.