Ground terminal block Manufacturer Article n°: 441083 Colour: Green-Yellow Material: Polyamide Cross-section,...
Checking distributor stock and pricing after the page loads.
Phoenix Contact USLKG3 technical specifications.
| Depth | 5.2mm |
| Gender | Female |
| Length | 42.5mm |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.