Ground terminal block Manufacturer Article n°: 444019 Colour: Green-Yellow Material: Polyamide Cross-section,...
Checking distributor stock and pricing after the page loads.
Phoenix Contact USLKG35 technical specifications.
| Color | Green, Yellow |
| Depth | 15.2mm |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 150A |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.