Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
Checking distributor stock and pricing after the page loads.
Phoenix Contact USLKG35N technical specifications.
| Depth | 16mm |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 125A |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.