PHOENIX CONTACT UT 10 BU DIN Rail Mount Terminal Block, 2 Ways, 1 kV, 76 A, 20 AWG, 6 AWG, 16 mm
Phoenix Contact UT10-BU technical specifications.
| Color | Blue |
| Current Rating | 76A |
| Gender | Female |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact UT10-BU to view detailed technical specifications.
No datasheet is available for this part.
