Phoenix Contact UT2,5 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 32A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UT2,5 to view detailed technical specifications.
No datasheet is available for this part.