Terminal block Manufacturer Article n°: 3045017 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper...
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 24A |
| RoHS | Compliant |