Terminal block Manufacturer Article n°: 3044542 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper...
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 28A |
| RoHS | Compliant |