This 3-row terminal block features copper contacts and a maximum current rating of 30A. It has a maximum supply voltage of 500V and can accommodate wire gauges from 12AWG to 26AWG. The block measures 5.2mm in depth and has a screw termination. It is available in blue color.
Phoenix Contact UT2,5-TWINBU technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Current Rating | 28A |
| Depth | 5.2mm |
| Max Current Rating | 30A |
| Max Supply Voltage | 500V |
| Number of Rows | 3 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UT2,5-TWINBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.