Dinrail Terminal, 4WAY, 12AWG, Gry;
Phoenix Contact UTTB2,5-DIO/U-O technical specifications.
| Color | Grey |
| Current Rating | 28A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UTTB2,5-DIO/U-O to view detailed technical specifications.
No datasheet is available for this part.