Phoenix Contact VAL-MS230ST technical specifications.
| Color | Black |
| Depth | 17.7mm |
| Length | 52.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VAL-MS230ST to view detailed technical specifications.
No datasheet is available for this part.