
Phoenix Contact 385 V ac 40kA VAL-MS Protective Plug, DIN Rail Mounting
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact VAL-MS400ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 65.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | VAL-MS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VAL-MS400ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
