Phoenix Contact VIOK1.5-3D/PE technical specifications.
| Depth | 6.2mm |
| Gender | Female |
| Length | 82.5mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 400V |
| Number of Rows | 7 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VIOK1.5-3D/PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.