VIP-CAB-FLK16/FR/OE/0,14/1,5M
Phoenix Contact VIP-CAB-FLK16/FR/OE/0,14/1,5M technical specifications.
| Connector Type A | IDC, Connector |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VIP-CAB-FLK16/FR/OE/0,14/1,5M to view detailed technical specifications.
No datasheet is available for this part.