VS-04-2X2X26C7/7-67B/SDA/2,0
Checking distributor stock and pricing after the page loads.
| Connector Type A | USB |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |