Conn RJ45 RCP 8 POS IDT ST Cable Mount 8 Terminal Single Port
Phoenix Contact VS-08-BU-RJ45-5-F/PK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23mm |
| Gender | Female |
| Length | 42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-08-BU-RJ45-5-F/PK to view detailed technical specifications.
No datasheet is available for this part.