
Phoenix Contact VS-08-BU-RJ45/LP-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact VS-08-BU-RJ45/LP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.