This 3-pin D-Sub connector features a gold plated contact plating and measures 39.52mm in length. It operates within a temperature range of -55°C to 125°C. The connector has a straight orientation and a single row of terminals/pins.
Phoenix Contact VS-15-BU-DSUB-3P technical specifications.
| Contact Plating | Gold |
| Depth | 12.37mm |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Number of Terminals/Pins | 3 |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.