
Cable Accessories Zack Strip Polyamide White
Checking distributor stock and pricing after the page loads.
| Body Material | Polyamide |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |