This Phoenix Contact connector features a female gender, straight orientation, and a maximum current rating of 8A. It can handle a maximum supply voltage of 200V and supports wire gauges from 16AWG to 24AWG. The connector has a depth of 24.05mm and a length of 8.4mm.
Phoenix Contact ZEC 1,0/ 3-ST-3,5 C1 R1,3 technical specifications.
| Contact Plating | Tin |
| Depth | 24.05mm |
| Gender | Female |
| Length | 8.4mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ZEC 1,0/ 3-ST-3,5 C1 R1,3 to view detailed technical specifications.
No datasheet is available for this part.