This Phoenix Contact connector features a female gender, straight orientation, and a maximum supply voltage of 200V. It has a maximum current rating of 12A and can accommodate wire gauges from 16AWG to 24AWG. The connector measures 11.9mm in length and 24.05mm in depth, making it suitable for various applications.
Phoenix Contact ZEC 1,0/ 4-ST-3,5 C1 R1,4 technical specifications.
| Contact Plating | Tin |
| Depth | 24.05mm |
| Gender | Female |
| Length | 11.9mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ZEC 1,0/ 4-ST-3,5 C1 R1,4 to view detailed technical specifications.
No datasheet is available for this part.