The Phoenix Contact ZEC 1,5/ 4-ST-5,0 C2 R1,4 is a female crimp contact with a maximum current rating of 10A and a maximum supply voltage of 320V. It has a wire gauge range of 16-24AWG and a depth of 24.05mm. The contact is designed for straight orientation and termination via crimping.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 24.05mm |
| Gender | Female |
| Max Current Rating | 10A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |