This Phoenix Contact connector features a tin-plated contact and a crimp termination. It has a maximum current rating of 10A and can withstand a maximum supply voltage of 630V. The connector has a straight orientation and a depth of 24.05mm. It is designed for use with wire gauges ranging from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 24.05mm |
| Gender | Female |
| Max Current Rating | 10A |
| Max Supply Voltage | 630V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |