Cable Accessories Cable Gland Polyamide Light Gray Bag
Checking distributor stock and pricing after the page loads.
| Type | Cable Gland |
| Color | Light Gray |
| Body Material | Polyamide |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |