Air Vents 60X82X150
Phoenix Mecano 32156012 technical specifications.
| Body Material | Polystyrene |
| Color | Grey |
| Height | 60mm |
| Ratings | IP40 |
| Weight | 0.359lb |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 32156012 to view detailed technical specifications.
No datasheet is available for this part.