Hand Held Enclosure, Bos 500, W/ Display Screen, 120 X 60 X 25MM, Abs, Ral 9005 Black
Phoenix Mecano 34500000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 25mm |
| Ratings | IP40 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 34500000 to view detailed technical specifications.
No datasheet is available for this part.