END COVER, ALUMINIUM, BLACK; Plate Type: End; Plate Material: Aluminium; Plate Color: Black; For Use With: Bopla...
Phoenix Mecano 84081000 technical specifications.
| Color | Black |
| Height | 2.5mm |
| Length | 84.6mm |
| Material | Aluminium |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 84081000 to view detailed technical specifications.
No datasheet is available for this part.