Phoenix Mecano 84102000 technical specifications.
| Height | 34.6mm |
| Length | 10.5mm |
| Material | Aluminium |
| Width | 108.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 84102000 to view detailed technical specifications.
No datasheet is available for this part.