Phytec AK062 technical specifications.
| Depth | 55.7mm |
| Height | 50mm |
| Operating Supply Voltage | 30V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Series | FireWire CAM |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phytec AK062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
