Phytec SV009 technical specifications.
| Depth | 75mm |
| Height | 95mm |
| Operating Supply Voltage | 230V |
| Output Voltage | 12V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phytec SV009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
